PDP SEO Portlet

PIC18F46J50-I/PT

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin TQFP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F46J50-I/PT
Secondary Manufacturer Part#: PIC18F46J50-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F46J50-I/PT is a 8-bit high-performance USB Microcontroller with nanoWatt XLP technology. New features include deep sleep mode for low power applications, peripheral pin select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The low-voltage Universal Serial Bus (USB) microcontrollers with the main traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make this family a logical choice for many high-performance applications, where cost is a primary consideration. Devices in this family incorporate a different oscillator and microcontroller clock system than general purpose PIC18F devices.

  • C compiler optimized architecture for re-entrant code
  • Low-power, high-speed CMOS flash technology
  • Priority levels for interrupts
  • Self-programmable under software control
  • Supports control, interrupt, isochronous and bulk transfers
  • Low-power, 31kHz internal RC oscillator
  • Integrated full speed USB 2.0
  • Peripheral pin select for mapping digital peripherals to various I/O for design flexibility
  • Hardware RTCC provides clock, calendar and alarm functions
  • Charge time measurement unit (CTMU) supports capacitive touch screens

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F46Jxx
34
44
48
85 °C
-40 °C
PIC18 Family PIC18F46Jxx Series Microcontrollers
64 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  40.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:160  Mult:1  
USD $:
160+
$4.78378
320+
$4.68874
640+
$4.62141
1280+
$4.55598
2560+
$4.425