PDP SEO Portlet

PIC18F46J50-I/ML

MCU 8-Bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 44-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F46J50-I/ML
Secondary Manufacturer Part#: PIC18F46J50-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family introduces a new line of low-voltage Universal Serial Bus (USB) microcontrollers with the main traditional advantage of all PIC18 microcontrollers, namely, high computational performance and a rich feature set at an extremely competitive price point. These features make the PIC18F46J50 family a logical choice for many high-performance applications, where cost is a primary consideration.

  • Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC: - Able to wake-up on external triggers, programmable WDT or RTCC alarm - Ultra Low-Power Wake-up (ULPWU)
  • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA, Typical
  • Idle: CPU off, Peripherals on, Currents Down to 2.3 µA, Typical
  • Run: CPU on, Peripherals on, Currents Down to 6.2 µA, Typical
  • Timer1 Oscillator w/RTCC: 1 µA, 32 kHz, Typical
  • Watchdog Timer: 0.8 µA, 2V, Typical Special Microcontroller Features:
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
QFN
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F46Jxx
34
44
48
85 °C
-40 °C
PIC18 Family PIC18F46Jxx Series Microcontrollers
64 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:45  Mult:1  
USD $:
45+
$5.3
90+
$5.01351
180+
$4.88158
360+
$4.75641
720+
$4.6375