PDP SEO Portlet

PIC18F4685-E/P

MCU 8-bit PIC18 PIC RISC 96KB Flash 5V 40-Pin PDIP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F4685-E/P
Secondary Manufacturer Part#: PIC18F4685-E/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F4685 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

  • C compiler Optimized Architecture with optional Extended Instruction Set
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory typical
  • Flash/Data EEPROM Retention: > 40 years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Wide operating voltage range: 2.0V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC18
PDIP
Through Hole
CAN/I2C/SPI/USART
PIC18
PIC18F46xx
36
40
40
125 °C
-40 °C
PIC18 Family PIC18F46xx Series Microcontrollers
96 KB
AEC-Q100
3328 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:50  Mult:10  
USD $:
50+
$15.17143
70+
$14.35135
120+
$13.97368
250+
$13.61538
500+
$13.275