PIC18F45K80T-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC18F45K80 is a high performance 8-bit MCU with Integrated ECAN™ featuring eXtreme Low Power consumption. New features in PIC18F45K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for automotive, building control, elevator control and industrial application, Timers/Enhanced Compare/Capture/PWMs for precision timing control, 12-bit ADC for advance analog interface and Charge Time Measurement Unit for easy capacitive touch user interface. The PIC18F45K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set.
- 20 nA Sleep mode (Watch Webinar)
- 300nA Watch Dog Timer operation in Sleep modes
- Integrated ECAN™ conforming to CAN 2.0B active specification
- Extreme Low Power Sleep mode ideal for battery applications
- Operating voltage 1.8V - 5.5V
- Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
- 11 ch, 12-bit ADC
- 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analog comparators
- Digital Signal Modulator
- Self programming Flash supports 10k erase/write cycles & 20 years retention
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxK80 | ||
| 35 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK80 Series Microcontrollers | ||
| 32 KB | ||
| 3648 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |