PIC18F45K80-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F45K80-I/PT is an Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F45K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control and elevator control, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. The PIC18F45K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set. The consistent pinout scheme used throughout the entire family also aids in migrating to the next larger device. This is true when moving between the 44-pin members or even jumping from smaller to larger memory devices.
- Power-managed modes - Run, idle and sleep, power-saving peripheral module disable (PMD)
- ECAN bus module - Message bit rates up to 1Mbps and DeviceNet™ data byte filter support
- On-chip 3.3V regulator
- 1024-byte Data EEPROM
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Extended watchdog timer (WDT) - Programmable period from 4 ms to 4194s
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxK80 | ||
| 35 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK80 Series Microcontrollers | ||
| 32 KB | ||
| 3648 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |