PIC18F45K20T-I/ML
MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 44-Pin QFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F45K20T-I/ML
Secondary Manufacturer Part#: PIC18F45K20T-I/ML
- RoHS 10 Compliant
- Tariff Charges
PIC18F45K20T-I/ML is a flash microcontroller with XLP technology.
- Operating voltage range from 1.8V to 3.6V
- Extended watchdog timer (WDT), programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
- 32Kbytes flash, 1536bytes SRAM, 256bytes EEP
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| PIC18 | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F K2x | ||
| 36 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F K2x Series Microcontrollers | ||
| 32 KB | ||
| 1536 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |