PIC18F45K20-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18FxxK20 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F45K20-I/PT is a 32kB Flash Microcontroller with XLP technology. The PIC18F45K20 family introduces design enhancements that make this microcontroller a logical choice for many high-performance and power sensitive applications. All of the devices in the PIC18F45K20 family incorporate a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. The self-programmability can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
- High-performance RISC CPU - C compiler optimized architecture and up to 1024 bytes data EEPROM
- Flexible oscillator structure - Allows for safe shutdown if peripheral clock stops
- Extreme low-power management with nanoWatt XLP™
- Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
- Peripheral - Up to 35 I/O pins plus 1 input-only pin and capture/compare/PWM (CCP) module
- Self-programmable under software control
- Programmable 16-level high/low-voltage detection (HLVD) module
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F K2x | ||
| 36 | ||
| 44 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F K2x Series Microcontrollers | ||
| 32 KB | ||
| 1536 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |