PDP SEO Portlet

PIC18F4585T-I/PT

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F4585T-I/PT
Secondary Manufacturer Part#: PIC18F4585T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Linear program memory addressing up to 2 Mbytes
  • Linear data memory addressing to 4 Kbytes
  • Up to 10 MIPS operation
  • DC - 40 MHz clock input
  • 4 MHz-10 MHz oscillator/clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • 10-bit, up to 8-channel Analog-to-Digital Converter module (A/D) with:
    • Conversion available during Sleep
    • Up to 8 channels available
  • Analog Comparator module:
    • Programmable input and output multiplexing
  • Comparator Voltage Reference module
  • Programmable Low-Voltage Detection (LVD) module:
    • Supports interrupt-on-Low-Voltage Detection
  • Programmable Brown-out Reset (BOR)
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator
  • Pr

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F45xx
36
44
40
85 °C
-40 °C
PIC18 Family PIC18F45xx Series Microcontrollers
48 KB
3328 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$10.75714
2400+
$10.17568
4800+
$9.9079
9600+
$9.65385
19200+
$9.4125