PDP SEO Portlet

PIC18F4585-I/PT

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F4585-I/PT
Secondary Manufacturer Part#: PIC18F4585-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F4585-I/PT is a baseline PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product utilize a 12-bit program word and provide the right amount of features including 48kB of addressable program memory size, 3328bytes of data memory size, 36 general-purpose I/O pins, two comparators and 11-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.

  • Simple 33 (12-bit wide) instruction set
  • 2 level hardware stack
  • 1 (8-bit) file select register
  • Smallest form factor
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F45xx
36
44
40
85 °C
-40 °C
PIC18 Family PIC18F45xx Series Microcontrollers
48 KB
3328 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$10.68571
320+
$10.10811
640+
$9.8421
1280+
$9.58974
2560+
$9.35