PIC18F4580-I/PT
8 Bit MCU, Flash, PIC18 Family PIC18F45xx Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F4580-I/PT is an Enhanced Flash Microcontroller with ECAN™ technology, 10-bit A/D and nanoWatt technology. The PIC18F4580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F4580 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F4580 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F4580 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of 40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F45xx | ||
| 36 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F45xx Series Microcontrollers | ||
| 32 KB | ||
| 1536 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |