PIC18F458-I/PT
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F458-I/PT
Secondary Manufacturer Part#: PIC18F458-I/PT
- RoHS 10 Compliant
- Tariff Charges
PIC18FX58 devices have twice the Flash program memory and data RAM of PIC18FX48 devices (32 Kbytes and 1536 bytes vs. 16 Kbytes and 768 bytes, respectively). 2. PIC18F2X8 devices implement 5 A/D channels, as opposed to 8 for PIC18F4X8 devices. 3. PIC18F2X8 devices implement 3 I/O ports, while PIC18F4X8 devices implement 5. 4. Only PIC18F4X8 devices implement the Enhanced CCP module, analog comparators and the Parallel Slave Port.
- High-performance RISC CPU - Linear program memory addressing up to 2MB and up to 10 MIPS operation
- Peripheral - Addressable USART module and capture/compare/PWM (CCP) modules
- 10-bit/up to 8-channel Analogue-to-digital converter module
- CAN bus module - Message bit rates up to 1Mbps and complies with ISO CAN conformance test
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Watchdog timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power-saving sleep mode
- Low-power and high-speed enhanced flash technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F4xxx | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F4xxx Series Microcontrollers | ||
| 32 KB | ||
| 1536 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |