PIC18F4550-I/PT
MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F4550-I/PT
Secondary Manufacturer Part#: PIC18F4550-I/PT
- RoHS 10 Compliant
- Tariff Charges
The PIC18F4550-I/SP offers high computational performance with the addition of high endurance and enhanced flash program memory. In addition to these features, the PIC18F4550-I/SP introduces design enhancements that make these microcontrollers a logical choice for many high performance, power sensitive applications.
- Full Speed USB 2.0 (12Mbit/s) interface
- 1K byte dual port RAM + 1K byte GP RAM
- Full speed transceiver
- 16 endpoints (IN/OUT)
- Streaming port
- Internal pull up resistors (D+/D-)
- 48MHz performance (12 MIPS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F45xx | ||
| 35 | ||
| 44 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F45xx Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |