PIC18F452-I/L
8 Bit MCU, Flash, PIC18 Family PIC18F45x Series Microcontrollers, PIC18, 40 MHz, 32 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F452-I/L is a high-performance Enhanced Flash Microcontroller with 8 channels of 10-bit Analogue-to-digital (A/D) converter. The PIC18F452 features a C compiler friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Addressable Universal Asynchronous Receiver Transmitter (AUSART). All of these features make it ideal for manufacturing equipment, data acquisition, power conditioning and environmental monitoring.
- High performance RISC CPU - Up to 10MIPs operation & 16-bit wide instructions, 8-bit wide data path
- Peripheral - 3 external interrupt pins, master synchronous serial port (MSSP) module
- Analogue - Programmable low voltage detection (PLVD) and programmable brown-out reset (BOR)
- Flash/data EEPROM retention of 40 years
- Self-reprogrammable under software control
- Watchdog timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code protection
- Power saving sleep mode
- Single supply 5V In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) via two pins
- In-Circuit Debug (ICD) via two pins
- CMOS technology - Low power, high speed flash/EEPROM technology
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| PLCC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F45xx | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F45xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |