PIC18F44J50T-I/PT
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 44-Pin TQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The PIC18F4XJXX family devices are programmed using In-Circuit serial Programming™ (ICSP™). PIC18FXXJXX devices have an internal core voltage regulator. On these devices (“PIC18F” in the part number), the regulator is always enabled. The regulator input is taken from the microcontroller Vdd pins. The output of the regulator is supplied to the VddCORE/VCAP pin. On these devices, this pin simultaneously serves as both the regulator output and the microcontroller core power input pin. For these devices, the VddCORE/VCAP pin should be tied to a capacitor and nothing else.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 10-bit | ||
| PIC18 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F44Jxx | ||
| 34 | ||
| 44 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F44Jxx Series Microcontrollers | ||
| 16 KB | ||
| 3.8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |