PDP SEO Portlet

PIC18F448-I/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F448-I/PT
Secondary Manufacturer Part#: PIC18F448-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18FX58 devices have twice the Flash program memory and data RAM of PIC18FX48 devices (32 Kbytes and 1536 bytes vs. 16 Kbytes and 768 bytes, respectively). 2. PIC18F2X8 devices implement 5 A/D channels, as opposed to 8 for PIC18F4X8 devices. 3. PIC18F2X8 devices implement 3 I/O ports, while PIC18F4X8 devices implement 5. 4. Only PIC18F4X8 devices implement the Enhanced CCP module, analog comparators and the Parallel Slave Port.

  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator
  • Programmable code protection
  • Power-saving Sleep mode
  • Selectable oscillator options, including: - 4x Phase Lock Loop (PLL) of primary oscillator - Secondary Oscillator (32 kHz) clock input
  • In-Circuit Serial ProgrammingTM (ICSPTM) via two pins

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC18
TQFP
Surface Mount
CAN/I2C/SPI/USART
PIC18
PIC18F4xxx
34
44
40
85 °C
-40 °C
PIC18 Family PIC18F4xxx Series Microcontrollers
16 KB
768 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$11.9196
320+
$11.4552
640+
$10.9908
1280+
$10.5264
2560+
$10.3329