PDP SEO Portlet

PIC18F4420T-I/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F4420T-I/PT
Secondary Manufacturer Part#: PIC18F4420T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Power Managed Modes:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
    • Idle mode currents down to 5.8 µA typical
    • Sleep mode current down to 0.1 µA typical
    • Timer1 Oscillator: 1.8 µA, 32 kHz, 2V
    • Watchdog Timer: 2.1 µA
    • Two-Speed Oscillator Start-up
  • C compiler optimized architecture: - Optional extended instruction set designed to optimize re-entrant code
  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • Flash/Data EEPROM Retention: 100 years typical
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F44xx
36
44
40
85 °C
-40 °C
PIC18 Family PIC18F44xx Series Microcontrollers
16 KB
768 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$6.37143
2400+
$6.02703
4800+
$5.86842
9600+
$5.71795
19200+
$5.575