PIC18F442-I/P
8 Bit MCU, Flash, PIC18 Family PIC18F44x Series Microcontrollers, PIC18, 40 MHz, 16 KB, 40 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F442-I/P is a high-performance PIC18 family 8-bit powerful (100 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 768bytes of data memory size, 36 general-purpose I/O pins, two comparators and 8-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.
- C compiler optimized architecture/instruction set
- Power on reset (POR)
- Programmable brown-out reset (BOR)
- Programmable low voltage detection (PLVD)
- Power-up timer (PWRT)
- Oscillator start-up timer (OST)
- Programmable code protection
- In circuit debug (ICD)
- Priority levels for interrupts
- Watch dog timer (WDT)
- 2x Capture/Compare/PWM (CCP)
- One 8-bit digital timer
- Three 16-bit digital timers
- 256bytes of EEPROM data memory
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F44xx | ||
| 34 | ||
| 40 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F44xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |