PDP SEO Portlet

PIC18F442-E/PT

MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F442-E/PT
Secondary Manufacturer Part#: PIC18F442-E/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These device PIC18F442 come in 28-pin and 40/44-pin packages. The 28-pin devices do not have a Parallel Slave Port (PSP) implemented and the number of Analog-toDigital (A/D) converter input channels is reduced to 5.

  • 100,000 erase/write cycle Enhanced FLASH program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory
  • FLASH/Data EEPROM Retention: > 40 years
  • Self-reprogrammable under software control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own On-Chip RC Oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options including: - 4X Phase Lock Loop (of primary oscillator) - Secondary Oscillator (32 kHz) clock input
  • Single supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins CMOS Technology:
  • Low power, high speed FLASH/EEPROM technology
  • Fully static design
  • Wide operating voltage range (2.0V to 5.5V)
  • Industrial and Extended temperature ranges
  • Low power consumption: - < 1.6 mA typical @ 5V, 4 MHz - 25 µA

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F44xx
34
44
40
125 °C
-40 °C
PIC18 Family PIC18F44xx Series Microcontrollers
16 KB
768 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:160  Mult:160  
USD $:
160+
$11.55714
320+
$10.93243
640+
$10.64474
1280+
$10.3718
2560+
$10.1125