PDP SEO Portlet

PIC18F43K20T-I/PT

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 44-Pin TQFP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F43K20T-I/PT
Secondary Manufacturer Part#: PIC18F43K20T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3936 bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Operating Voltage Range: 1.8V to 3.6V
  • Self-Programmable under Software Control
  • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
    • Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR):
    • With software enable option
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supply 3V In-Circuit Serial Programming™ (ICSP™) via Two Pins

Technical Attributes

Find Similar Parts

Description Value
13
10-bit
PIC18
TQFP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K2x
36
44
64
85 °C
-40 °C
PIC18 Family PIC18F K2x Series Microcontrollers
8 KB
512 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.7
2400+
$2.55405
4800+
$2.48684
7200+
$2.42308
9600+
$2.3625