PDP SEO Portlet

PIC18F27J13-I/ML

MCU 8-bit PIC18 PIC RISC 128KB Flash 2.5V/3.3V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F27J13-I/ML
Secondary Manufacturer Part#: PIC18F27J13-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

All of the devices in the PIC18F27J13 family incorporate a range of features that can significantly reduce power consumption during operation. Key features are: Alternate Run Modes: By clocking the controller from the Timer1 source or the internal RC oscillator, power consumption during code execution can be reduced by as much as 90%. Multiple Idle Modes: The controller can also run with its CPU core disabled but the peripherals still active. In these states, power consumption can be reduced even further, to as little as 4% of normal operational requirements. On-the-Fly Mode Switching: The power-managed modes are invoked by user code during operation, allowing the users to incorporate power-saving ideas into their application’s software design. Deep Sleep: The 2.5V internal core voltage regulator on F parts can be shutdown to cut power consumption to as low as 15 nA (typical). Certain features can remain operating during Deep Sleep, such as the Real-Time Clock Calendar. Ultra Low Power Wake-Up: Waking from Sleep or Deep Sleep modes after a period of time can be done without an oscillator/clock source, saving power for applications requiring periodic activity.

  • 5.5V Tolerant Inputs (digital only pins)
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) with 3 Breakpoints via Two Pins
  • Operating Voltage Range of 2.0V to 3.6V
  • On-Chip 2.5V Regulator
  • Flash Program Memory of 10,000 Erase/Write Cycles Minimum and 20-Year Data Retention

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
PIC18
VQFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18F27Jxx
22
28
48
85 °C
-40 °C
PIC18 Family PIC18F27Jxx Series Microcontrollers
128 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:183  Mult:61  
USD $:
183+
$5.02857
366+
$4.75676
732+
$4.63158
1464+
$4.51282
2928+
$4.4