PDP SEO Portlet

PIC18F26K80T-I/SS

8 Bit MCU, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins, SSOP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26K80T-I/SS
Secondary Manufacturer Part#: PIC18F26K80T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F26K80 is a high performance 8-bit MCU with Integrated ECAN™ featuring eXtreme Low Power consumption. New features in PIC18F66K80 include low sleep current for low power application, 1.8V to 5.5V operating voltage for automotive, building control, elevator control and industrial application, Timers/Enhanced Compare/Capture/PWMs for precision timing control, 12-bit ADC for advance analog interface and Charge Time Measurement Unit for easy capacitive touch user interface. The PIC18F26K80 family is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package.

  • 20 nA Sleep mode (Watch Webinar)
  • 300nA Watch Dog Timer operation in Sleep modes
  • Integrated ECAN™ conforming to CAN 2.0B active specification
  • Extreme Low Power Sleep mode ideal for battery applications
  • Operating voltage 1.8V - 5.5V
  • Charge Time Measurement Unit (CTMU) supports Touch sensing and advanced sensing applications
  • 11 ch, 12-bit ADC
  • 4 Capture / Compare / PWM modules and 1 Enhanced Capture / Compare / PWM modules
  • 1 MSSP serial ports for SPI or I²C™ communication
  • 2 Enhanced USART modules
  • Two analog comparators
  • Digital Signal Modulator
  • Self programming Flash supports 10k erase/write cycles & 20 years retention
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
PIC18
SSOP
Surface Mount
CAN/I2C/SPI/USART
PIC18
PIC18FxxK80
24
28
64
85 °C
-40 °C
PIC18 Family PIC18FxxK80 Series Microcontrollers
64 KB
3648 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$4.0
4200+
$3.78378
8400+
$3.68421
16800+
$3.58974
33600+
$3.5