PIC18F26K80-E/MM
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin PQFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F26K80-E/MM
Secondary Manufacturer Part#: PIC18F26K80-E/MM
- RoHS 10 Compliant
- Tariff Charges
This family combines the traditional advantages of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – with an extremely competitive price point. These features make the PIC18F26K80 family a logical choice for many high-performance applications where price is a primary consideration.
- Operating voltage range from 1.8V to 5.5V
- On-chip 3.3V regulator
- Operating speed up to 64 MHz
- Up to 64 Kbytes on-chip flash program memory
- 1,024bytes of data EEPROM
- 3.6 Kbytes of general purpose registers (SRAM)
- Three internal oscillators: LF-INTOSC (31KHz), MF-INTOSC (500KHz) and HF-INTOSC (16MHz)
- Self-programmable under software control
- Priority levels for interrupts, 8 x 8 single-cycle hardware multiplier, extended WDT
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| PIC18 | ||
| QFN-S | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxK80 | ||
| 24 | ||
| 28 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK80 Series Microcontrollers | ||
| 64 KB | ||
| AEC-Q100 | ||
| 3648 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |