PDP SEO Portlet

PIC18F26K40T-I/SS

PRECISION FREQUENCY SYNTHESIZER

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26K40T-I/SS
Secondary Manufacturer Part#: PIC18F26K40T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F26K40T-I/SS is a large memory, highly integrated 8bit general purpose flash microcontroller in 28 pin SSOP package. This microcontroller with C compiler optimized RISC architecture combines large flash/EE/RAM memory, rich peripheral integration, eXtreme low power (XLP) and 5V support to suit a variety of general purpose applications. The device delivers core independent peripherals such as complementary waveform generator (CWG), window watchdog timer (WWDT), CRC/memory scan, hardware capacitive voltage divider (CVD), zero cross detect, signal measurement timer (SMT), hardware limit timer (HLT) and peripheral pin select for providing increased design flexibility and lower system cost. It features low current power-on reset (POR), configurable power-up timer (PWRTE), brown-out reset (BOR) with fast recovery and low power BOR (LPBOR) option and programming/debug features such as in-circuit debug integrated on-chip and in-circuit serial programming (ICSP) via two pins.

  • 64Kbytes flash program memory, 4096bytes data SRAM and 1024bytes data EEPROM
  • Twenty four I/O pins, four 8bit/three 16bit timers and two comparators
  • Twenty four 10bit ADC, one 5bit DAC and one zero cross detect
  • Two EUSART, two I2C/SPI, PPS, RS232, RS485 and LIN interfaces
  • Operating voltage range from 2.3V to 5.5V
  • Operating speed of 0MHz to 64MHz, 62.5ns minimum instruction cycle and auto wake-up on start
  • Fail-safe clock monitor, two-speed oscillator start-up & 3 power saving modes (doze, idle, sleep)
  • Two capture/compare/PWM (CCP) modules and two 10bit pulse width modulators
  • 16MHz internal oscillator, 32KHz low power internal oscillator and auto-baud detect
  • Operating temperature range from -40°C to 85°C

Technical Attributes

Find Similar Parts

Description Value
SSOP
Surface Mount
64 KB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
USD $:
2100+
$1.82857
4200+
$1.72973
8400+
$1.68421
12600+
$1.64103
16800+
$1.6