PDP SEO Portlet

PIC18F26K22-I/SP

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26K22-I/SP
Secondary Manufacturer Part#: 65T6686
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18F26K22-I/SP is a low-power, high-performance microcontroller with XLP technology.

  • 64Kbyte flash, 32768 single-word instruction
  • 3896 bytes SRAM, 1024 bytes EEPROM, 25 I/O
  • (19) 10-bit A/D channels, 2 CCP, 1 ECCP (full bridge), 2 ECCP (half bridge)
  • (2) SPI, (2) I²C, 2 EUSART, (2) comparator, CTMU, BOR/LVD
  • SR latch, (3) 8-bit timer, (4) 6-bit timer, 64MHz operating frequency
  • Supply voltage range from 2.3V to 5.5V
  • IDD supply current is 36A xtyp at (VDD = 1.8V)
  • Input offset voltage is 3mV typical at (high-power mode, VREF = VDD/2)
  • Absolute accuracy is 1/2LSb maximum at (VSRC 2.0V)
  • Industrial temperature range from -40°C to +85°C, SPDIP-28 package

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC18
SPDIP
Through Hole
I2C/SPI/USART
PIC18
PIC18FxxK22
25
28
16
85 °C
-40 °C
PIC18 Family PIC18FxxK22 Series Microcontrollers
64 KB
3896 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.41
10+
$5.17
30+
$4.94
60+
$4.71
105+
$0
510+
$0