PDP SEO Portlet

PIC18F26K22-I/ML

8 Bit MCU, Flash, PIC18 Family PIC18FxxK22 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26K22-I/ML
Secondary Manufacturer Part#: PIC18F26K22-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F26K22-I/ML is a 3896-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F26K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F26K22 family incorporates a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.

  • High performance RISC CPU - C compiler optimized architecture/instruction set
  • Extreme low-power management with nanoWatt XLPâ„¢
  • Flexible oscillator structure - Two external clock modes up to 64MHz and fail-safe clock monitor
  • Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
  • Self-programmable under software control
  • High/low-voltage detection (HLVD) module - Interrupt on high/low-voltage detection
  • Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) - Single-supply 3V
  • In-Circuit Debug (ICD)
  • Peripheral - Two capture/compare/PWM (CCP) modules and up to 35 I/O pins plus 1 input-only pin

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC18
VQFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18FxxK22
25
28
16
85 °C
-40 °C
PIC18 Family PIC18FxxK22 Series Microcontrollers
64 KB
3896 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  34.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:61  Mult:1  
USD $:
61+
$3.62857
122+
$3.43243
244+
$3.3421
488+
$3.25641
976+
$3.175