PIC18F26J50T-I/SO
MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F26J50T-I/SO
Secondary Manufacturer Part#: PIC18F26J50T-I/SO
- RoHS 10 Compliant
- Tariff Charges
The low power and high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility comes in a small package for cost sensitive applications in the PIC18 J-series. New features include Deep sleep mode for low power applications, Peripheral Pin Select for design flexibility for mapping peripherals to I/O pins and a CTMU module for easy capacitive touch user interfaces. The PIC18F46J50 family is ideal for applications requiring cost-effective, low-power USB solutions with a robust peripheral set in a small package.
- 15nA Deep Sleep mode (Watch Webinar)
- 60nA Sleep mode (RAM retention)
- 830nA Real Time Clock & Calendar operation in Sleep modes
- 780nA Watch Dog Timer operation in Sleep modes
- Integrated full speed USB 2.0
- Deep Sleep mode ideal for battery applications
- Peripheral Pin Select for mapping digital peripherals to various I/O for design flexibility
- Hardware RTCC provides clock, calendar & alarm functions
- Charge Time Measurement Unit (CTMU) supports capacitive touch screens
- 2 Enhanced Capture / Compare / PWM modules
- 2 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Dual analog comparators
- 10 ch, 10-bit ADC
- Self programming Flash supports 10k erase/write cycles & 20 years retention
- Operating voltage 2.0 - 3.6V, 5.5V tolerant digital inputs
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18FxxJ5x | ||
| 22 | ||
| 28 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxJ5x Series Microcontrollers | ||
| 64 KB | ||
| 3.8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |