PDP SEO Portlet

PIC18F26J11-I/SS

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26J11-I/SS
Secondary Manufacturer Part#: PIC18F26J11-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F26J11-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3800bytes of data memory size, 21 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 3.6V.

  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Peripheral pin select (PPS)
  • Brown-out reset (BOR)
  • Low voltage detection
  • Power on reset (POR)
  • 32kHz to 8MHz internal oscillator
  • Hardware RTCC

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SSOP
Surface Mount
I2C/SPI/USART
PIC18
PIC18FxxJ1x
21
28
48
85 °C
-40 °C
PIC18 Family PIC18FxxJ1x Series Microcontrollers
64 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:188  Mult:47  
USD $:
188+
$4.07143
376+
$3.85135
752+
$3.75
1504+
$3.65385
3008+
$3.5625