PDP SEO Portlet

PIC18F26J11-I/SO

MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F26J11-I/SO
Secondary Manufacturer Part#: PIC18F26J11-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F26J11 family implements the optional extension to the PIC18 instruction set, adding eight new instructions and an Indexed Addressing mode. Enabled as a device configuration option, the extension has been specifically designed to optimize re-entrant application code originally developed in high-level languages.

  • Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC - Able to wake-up on external triggers, programmable WDT or RTCC alarm - Ultra Low-Power Wake-up (ULPWU)
  • Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA Typical
  • Idle: CPU off, Peripherals on, Currents Down to 2.3 µA Typical
  • Run: CPU on, Peripherals on, Currents Down to 6.2 µA Typical
  • Timer1 Oscillator/w RTCC: 1 µA, 32 kHz Typical
  • Watchdog Timer: 813 nA, 2V Typical Special Microcontroller Features:
  • 5.5V Tolerant Inputs (digital only pins)
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture for Re-Entrant Code
  • Priority Levels for Interrupts
  • Self-Programmable under Software Control
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Program

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART
PIC18
PIC18FxxJ1x
21
28
48
85 °C
-40 °C
PIC18 Family PIC18FxxJ1x Series Microcontrollers
64 KB
3.8 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:189  Mult:27  
USD $:
189+
$4.12857
378+
$3.9054
756+
$3.80263
1512+
$3.70513
3024+
$3.6125