PDP SEO Portlet

PIC18F2620T-I/SO

MCU 8-bit PIC18 PIC RISC 64KB Flash 5V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2620T-I/SO
Secondary Manufacturer Part#: PIC18F2620T-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Run: CPU on, Peripherals on
  • Idle: CPU off, Peripherals on
  • Sleep: CPU off, Peripherals off
  • Ultra Low 50nA Input Leakage
  • Run mode Currents Down to 11 µA Typical
  • Idle mode Currents Down to 2.5 µA Typical
  • Sleep mode Current Down to 100 nA Typical
  • Timer1 Oscillator: 900 nA, 32 kHz, 2V
  • Watchdog Timer: 1.4 µA, 2V Typical
  • Two-Speed Oscillator Start-up
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: 100 Years Typical
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supp

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
SPI/I2C/USART
PIC18
PIC18F2xxx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F2xxx Series Microcontrollers
64 KB
3968 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$8.78571
3200+
$8.31081
6400+
$8.0921
12800+
$7.88462
25600+
$7.6875