PIC18F25K83T-I/SS
8 Bit MCU, PIC18 Family PIC18FxxK83 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins, SSOP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F25K83T-I/SS
Secondary Manufacturer Part#: PIC18F25K83T-I/SS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| PIC18 | ||
| SSOP | ||
| Surface Mount | ||
| CAN, I2C, SPI, UART | ||
| PIC18 | ||
| PIC18FxxK83 | ||
| 25 | ||
| 28 | ||
| 64 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK83 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |