PIC18F25K80-I/SS
8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F25K80-I/SS is a 8-bit Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F25K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration.
- 20nA Sleep mode (watch webinar)
- 300nA Watch dog timer operation in sleep modes
- Integrated ECANâ„¢ conforming to CAN 2.0B active specification
- 1 MSSP serial ports for SPI or I²C™ communication
- 2 Enhanced USART modules
- Two analogue comparators
- Self programming flash supports 10k erase/write cycles and 20-year retention
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) via two pins
- In-Circuit Debug via two pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SSOP | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxK80 | ||
| 24 | ||
| 28 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK80 Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |