PDP SEO Portlet

PIC18F25K80-I/MM

8 Bit MCU, Flash, PIC18 Family PIC18FxxK80 Series Microcontrollers, PIC18, 64 MHz, 32 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25K80-I/MM
Secondary Manufacturer Part#: PIC18F25K80-I/MM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F25K80-I/MM is a 8-bit Enhanced Flash Microcontroller with ECAN™ and nanoWatt XLP technology. The PIC18F25K80 include low sleep current for low power application, 1.8 to 5.5V operating voltage for building control, elevator control and industrial applications, timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analogue interface and charge time measurement unit for easy capacitive touch user interface. This family combines the traditional advantages of all PIC18 microcontrollers - namely, high computational performance and a rich feature set - with an extremely competitive price point. These features make the PIC18F66K80 family a logical choice for many high-performance applications where price is a primary consideration.

  • 20nA Sleep mode (watch webinar)
  • 300nA Watch dog timer operation in sleep modes
  • Integrated ECANâ„¢ conforming to CAN 2.0B active specification
  • 1 MSSP serial ports for SPI or I²Câ„¢ communication
  • 2 Enhanced USART modules
  • Two analogue comparators
  • Self programming flash supports 10k erase/write cycles and 20-year retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-cycle hardware multiplier
  • In-Circuit Serial Programmingâ„¢ (ICSPâ„¢) via two pins
  • In-Circuit Debug via two pins

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
PIC18
QFN-S
Surface Mount
CAN/I2C/SPI/USART
PIC18
PIC18FxxK80
24
28
64
85 °C
-40 °C
PIC18 Family PIC18FxxK80 Series Microcontrollers
32 KB
3648 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  41.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.39189
2+
$3.3245
4+
$3.27676
8+
$3.23037
16+
$3.1375