PDP SEO Portlet

PIC18F25K80-E/SS

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25K80-E/SS
Secondary Manufacturer Part#: PIC18F25K80-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family combines the traditional advantages of all PIC18 microcontrollers – namely, high computational performance and a rich feature set – with an extremely competitive price point. These features make the PIC18F25K80 family a logical choice for many high-performance applications where price is a primary consideration.

  • Operating Voltage Range: 1.8V to 5.5V
  • On-Chip 3.3V Regulator
  • Operating Speed up to 64 MHz
  • Up to 64 Kbytes On-Chip Flash Program Memory: - 10,000 erase/write cycle, typical - 20 years minimum retention, typical
  • 1,024 Bytes of Data EEPROM: - 100,000 Erase/write cycle data EEPROM memory, typical
  • 3.6 Kbytes of General Purpose Registers (SRAM)
  • Three Internal Oscillators: LF-INTOSC (31 KHz), MF-INTOSC (500 kHz) and HF-INTOSC (16 MHz)
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 4,194s
  • In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug via Two Pins
  • Programmable BOR
  • Programmable LVD

Technical Attributes

Find Similar Parts

Description Value
8
12-bit
PIC18
SSOP
Surface Mount
CAN/I2C/SPI/USART
PIC18
PIC18FxxK80
24
28
64
125 °C
-40 °C
PIC18 Family PIC18FxxK80 Series Microcontrollers
32 KB
AEC-Q100
3648 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:235  Mult:47  
USD $:
235+
$3.78571
329+
$3.58108
564+
$3.48684
1175+
$3.39744
2350+
$3.3125