PDP SEO Portlet

PIC18F25K50T-I/SO

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25K50T-I/SO
Secondary Manufacturer Part#: PIC18F25K50T-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Universal Serial Bus Features:
    • USB V2.0 Compliant
    • Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
    • Supports Control, Interrupt, Isochronous and Bulk Transfers
    • Supports up to 32 Endpoints (16 Bidirectional)
    • 1 Kbyte Dual Access RAM for USB
    • On-Chip USB Transceiver
  • Flexible Oscillator Structure:
    • 3x and 4xPLL Clock Multipliers
    • Two External Clock modes, Up to 48 MHz (12 MIPS)
    • Internal 31 kHz Oscillator
    • Secondary Oscillator using Timer1 @ 32 kHz
    • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if any clock stops
  • Extreme Low-Power Management with XLP:
    • Sleep mode: 20 nA, typical
    • Watchdog Timer: 300 nA, typical
    • Timer1 Oscillator: 800 nA @ 32 kHz
    • Peripheral Module Disable
  • Special Microcontroller Features:
    • Low-Power, High-Speed CMOS Flash Technology
    • C Compiler Optimized Arch

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F2xK50
25
28
48
85 °C
-40 °C
PIC18 Family PIC18F2xK50 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.25714
3200+
$3.08108
6400+
$3.0
12800+
$2.92308
25600+
$2.85