PDP SEO Portlet

PIC18F25K50-I/SS

8 Bit MCU, Flash, PIC18 Family PIC18FxxK50 Series Microcontrollers, PIC18, 48 MHz, 32 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25K50-I/SS
Secondary Manufacturer Part#: PIC18F25K50-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F25K50-I/SS is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 32kB of addressable program memory size, 2048bytes of data memory size, 25 general-purpose I/O pins, two comparators, 14-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 5.5V.

  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Programmable brown-out reset (BOR)
  • Programmable low voltage detection
  • 16MHz internal oscillator
  • Watch dog timer (WDT)
  • Internal voltage reference (Bandgap)
  • Charge time measurement unit (CTMU)
  • Two 8-bit digital timers
  • Two 16-bit digital timers
  • 1x Capture/Compare/PWM (CCP)
  • 1x Enhanced Capture/Compare/PWM (ECCP)
  • full-speed USB 2.0

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC18
SSOP
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F2xK50
25
28
48
85 °C
-40 °C
PIC18 Family PIC18F2xK50 Series Microcontrollers
32 KB
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:235  Mult:47  
USD $:
235+
$3.18571
329+
$3.01351
564+
$2.93421
1175+
$2.85897
2350+
$2.7875