PIC18F25K42-I/MV
MCU 8-Bit PIC18F25K42 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin UQFN Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F25K42-I/MV
Secondary Manufacturer Part#: PIC18F25K42-I/MV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 24 | ||
| 12-bit | ||
| PIC18 | ||
| UQFN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| PIC18 | ||
| PIC18FxxK42 | ||
| 25 | ||
| 28 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxK42 Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |