PDP SEO Portlet

PIC18F25K20-I/SS

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25K20-I/SS
Secondary Manufacturer Part#: PIC18F25K20-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F25K20 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.

  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear Program Memory Addressing
  • Up to 3936 bytes Linear Data Memory Addressing
  • Up to 16 MIPS Operation
  • 16-bit Wide Instructions, 8-bit Wide Data Path
  • Priority Levels for Interrupts
  • 31-Level, Software Accessible Hardware Stack
  • 8 x 8 Single-Cycle Hardware Multiplier Flexible Oscillator Structure:
  • Precision 16 MHz Internal Oscillator Block: - Factory calibrated to ± 1% - Software selectable frequencies range of 31 kHz to 16 MHz - 64 MHz performance available using PLL – no external components required
  • Four Crystal modes up to 64 MHz
  • Two External Clock modes up to 64 MHz
  • 4X Phase Lock Loop (PLL)
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops - T

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SSOP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F K2x
25
28
64
85 °C
-40 °C
PIC18 Family PIC18F K2x Series Microcontrollers
32 KB
1536 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:329  Mult:47  
USD $:
329+
$2.47143
658+
$2.33784
1316+
$2.27632
2632+
$2.21795
5264+
$2.1625