PDP SEO Portlet

PIC18F25J10-I/SS

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F25J10-I/SS
Secondary Manufacturer Part#: PIC18F25J10-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price. The PIC18F45J10 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

  • Special Microcontroller Features:
  • Operating Voltage Range: 2.0V to 3.6V
  • 5.5V Tolerant Input (digital pins only)
  • On-Chip 2.5V Regulator
  • 4x Phase Lock Loop (PLL) available for Crystal and Internal Oscillators
  • Self-Programmable under Software Control
  • Low-Power, High-Speed CMOS Flash Technology
  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT):
    • Programmable period from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) with Three Breakpoints via Two Pins
  • Power-Managed modes with Clock Switching:
    • Run: CPU on, peripherals on
    • Idle: CPU off, peripherals on
    • Sleep: CPU off, peripherals off
  • Flexible Osc

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SSOP
Surface Mount
I2C/SPI/USART
PIC18
PIC18F25Jxx
21
28
40
85 °C
-40 °C
PIC18 Family PIC18F25Jxx Series Microcontrollers
32 KB
1 KB
3.6 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:282  Mult:47  
USD $:
282+
$2.8952
564+
$2.7824
1128+
$2.6696
2256+
$2.5568
4512+
$2.5098