PDP SEO Portlet

PIC18F2580-I/SP

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2580-I/SP
Secondary Manufacturer Part#: PIC18F2580-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.

  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: > 40 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Wide Operating Voltage Range: 2.0V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
PIC18
SPDIP
Through Hole
CAN/I2C/SPI/USART
PIC18
PIC18F25xx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F25xx Series Microcontrollers
32 KB
1536 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:75  Mult:15  
USD $:
75+
$9.67143
105+
$9.14865
180+
$8.9079
375+
$8.67949
750+
$8.4625