PIC18F2580-I/SO
8-bit MCU, PIC18, 40 MHz, 32 KB, 1.5 KB, 28 Pins, WSOIC
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F2580-I/SO
Secondary Manufacturer Part#: PIC18F2580-I/SO
- RoHS 10 Compliant
- Tariff Charges
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2580 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
- Power-managed modes - Run, idle and sleep
- Flexible oscillator structure - Secondary oscillator using Timer1 at 32kHz, fail-safe clock monitor
- Flash/data EEPROM retention of 40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-cycle hardware multiplier
- Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Peripheral - Three external interrupts and one capture/compare/PWM (CCP) module
- ECAN technology module - Message bit rate up to 1Mbps and automatic remote frame handling
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SOIC | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F25xx | ||
| 25 | ||
| 28 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F25xx Series Microcontrollers | ||
| 1536 byte | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |