PIC18F2550-I/SP
8-bit MCU, PIC, 48 MHz, 32 KB, 2 KB, 28 Pins, SPDIP
- RoHS 10 Compliant
- Tariff Charges
This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price. In addition to these features, the PIC18F2550 family introduces design enhancements that make these microcontroller
- High-Temperature Features:
- Ambient Temperature Range of -40°C to 150°C ECAN Module Features:
- Message Bit Rates, up to 1 Mbps
- Conforms to CAN 2.0B ACTIVE Specification
- Fully Backward Compatible with PIC18XXX8 CAN mod
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| PIC18 | ||
| SPDIP | ||
| Through Hole | ||
| I2C, SPI, USART, USB | ||
| PIC18 | ||
| PIC18F25xx | ||
| 24 | ||
| 28 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F25xx Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |