PDP SEO Portlet

PIC18F2550-I/SO

MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2550-I/SO
Secondary Manufacturer Part#: PIC18F2550-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price. In addition to these features, the PIC18F2550 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.

  • High-Temperature Features:
  • Ambient Temperature Range of -40°C to 150°C ECAN Module Features:
  • Message Bit Rates, up to 1 Mbps
  • Conforms to CAN 2.0B ACTIVE Specification
  • Fully Backward Compatible with PIC18XXX8 CAN modules
  • Three Modes of Operation: - Legacy, Enhanced Legacy, FIFO
  • Three Dedicated Transmit Buffers with Prioritization
  • Two Dedicated Receive Buffers
  • Six Programmable Receive/Transmit Buffers
  • Three Full 29-Bit Acceptance Masks
  • 16 Full 29-Bit Acceptance Filters w/ Dynamic Association
  • DeviceNet™ Data Byte Filter Support
  • Automatic Remote Frame Handling
  • Advanced Error Management Features Special Microcontroller Features:
  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s
  • <

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F25xx
24
28
48
85 °C
-40 °C
PIC18 Family PIC18F25xx Series Microcontrollers
32 KB
2 KB
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:27  Mult:1  
USD $:
27+
$6.98649
54+
$6.84768
108+
$6.74935
216+
$6.6538
432+
$6.4625