PDP SEO Portlet

PIC18F2525T-I/SO

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2525T-I/SO
Secondary Manufacturer Part#: PIC18F2525T-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C compiler optimized architecture/instruction set - Source code compatible with the PIC16 and PIC17 instruction sets
  • Linear program memory addressing to 32 Kbytes
  • Linear data memory addressing to 1.5 Kbytes
  • Up to 10 MIPs operation:
    • DC - 40 MHz osc./clock input
    • 4 MHz - 10 MHz osc./clock input with PLL active
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 8 x 8 Single Cycle Hardware Multiplier
  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option - Timer1/Timer3
  • Addressable USART module: Supports RS-485 and RS-232
  • Parallel Slave Port

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
SPI/I2C/USART
PIC18
PIC18F25xx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F25xx Series Microcontrollers
48 KB
3968 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$8.4238
3200+
$8.0956
6400+
$7.7674
12800+
$7.4392
25600+
$7.30245