PDP SEO Portlet

PIC18F2523-E/ML

MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2523-E/ML
Secondary Manufacturer Part#: PIC18F2523-E/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Enhanced Flash program memory. On top of these features, the PIC18F2523 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.

  • C Compiler Optimized Architecture: Optional Extended Instruction Set Designed to Optimize Re-Entrant Code
  • 100,000 Erase/Write Cycle, Enhanced Flash Program Memory Typical
  • 1,000,000 Erase/Write Cycle, Data EEPROM Memory Typical
  • Flash/Data EEPROM Retention: 100 Years Typical
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): Programmable Period, from 4 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Operating Voltage Range: 2.0V to 5.5V
  • Programmable, 16-Level High/Low-Voltage Detection (HLVD) module: Supports Interrupt on High/Low-Voltage Detection
  • Programmable Brown-out Reset (BOR): With Software-Enable Option

Technical Attributes

Find Similar Parts

Description Value
10
12-bit
PIC18
VQFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18F25xx
25
28
40
125 °C
-40 °C
PIC18 Family PIC18F25xx Series Microcontrollers
32 KB
AEC-Q100
1536 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:122  Mult:61  
USD $:
122+
$8.52857
244+
$8.06757
488+
$7.85526
976+
$7.65385
1952+
$7.4625