PDP SEO Portlet

PIC18F2510-I/SP

MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2510-I/SP
Secondary Manufacturer Part#: PIC18F2510-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F2510 introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

  • C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
  • 100,000 Erase/Write Cycle Flash Program Memory Typical
  • Three Programmable External Interrupts
  • Four Input Change Interrupts
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Wide Operating Voltage Range: 2.0V to 5.5V
  • Programmable Brown-out Reset (BOR) with Software Enable Option

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SPDIP
Through Hole
I2C/SPI/USART
PIC18
PIC18F25xx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F25xx Series Microcontrollers
32 KB
1536 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:105  Mult:15  
USD $:
105+
$6.97143
210+
$6.5946
420+
$6.42105
840+
$6.25641
1680+
$6.1