PIC18F24K50-I/SO
8 Bit MCU, Flash, PIC18 Family PIC18F2xK50 Series Microcontrollers, PIC18, 48 MHz, 16 KB, 28 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F24K50-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power with benchmark nanoWatt XLP extreme low power consumption. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 16kB of addressable program memory size, 2048bytes of data memory size, 25 general-purpose I/O pins, two comparators, 14-channel 10-bit analog-to-digital (A/D) converter and one 5-bit digital-to-analog (D/A) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 1.8 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- 32kHz to 16MHz internal oscillator
- Watch dog timer (WDT)
- Internal voltage reference (Bandgap)
- Charge time measurement unit (CTMU)
- Two 8-bit digital timers
- Two 16-bit digital timers
- 1x Capture/Compare/PWM (CCP)
- 1x Enhanced Capture/Compare/PWM (ECCP)
- full-speed USB 2.0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 48 MHz | ||
| 28 Pins | ||
| 2 KB | ||
| 25 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC18 | ||
| PIC18F2xK50 | ||
| null | ||
| SOIC | ||
| null | ||
| null | ||
| 14 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |