PDP SEO Portlet

PIC18F24K50-E/SP

MCU 8-Bit PIC18Fxx PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F24K50-E/SP
Secondary Manufacturer Part#: PIC18F24K50-E/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0,

  • Universal Serial Bus Features:
  • USB V2.0 Compliant
  • Crystal-less Full Speed (12 Mb/s) and Low-Speed Operation (1.5 Mb/s)
  • Supports Control, Interrupt, Isochronous and Bulk Transfers
  • Supports up to 32 Endpoints (16 Bidirectional)
  • 1 Kbyte Dual Access RAM for USB
  • On-Chip USB Transceiver
  • Flexible Oscillator Structure:
  • 3x and 4xPLL Clock Multipliers
  • Two External Clock modes, Up to 48 MHz (12 MIPS)
  • Internal 31 kHz Oscillator
  • Internal Oscillator, 31 kHz to 16 MHz
    • Factory calibrated to ± 1%
    • Self-tune to ± 0.20% max. from USB or secondary oscillator
  • Secondary Oscillator using Timer1 @ 32 kHz
  • Fail-Safe Clock Monitor:
    • Allows for safe shutdown if any clock stops
  • Peripheral Highlights:
  • Up to 33 I/O pins plus 3 Input-Only Pins:
    • High-current Sink/Source 25 mA/25 mA
    • Three programmable external interrupts
    • 11 prog

Technical Attributes

Find Similar Parts

Description Value
14
10-bit
PIC18
SPDIP
Through Hole
I2C/SPI/USART/USB
PIC18
PIC18F2xK50
25
28
48
125 °C
-40 °C
PIC18 Family PIC18F2xK50 Series Microcontrollers
16 KB
AEC-Q100
2 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:195  Mult:15  
USD $:
195+
$4.0502
390+
$3.8924
780+
$3.7346
1560+
$3.5768
3120+
$3.51105