PIC18F24J11-I/ML
MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F24J11-I/ML
Secondary Manufacturer Part#: PIC18F24J11-I/ML
- RoHS 10 Compliant
- Tariff Charges
The PIC18F24J11 family implements the optional extension to the PIC18 instruction set, adding eight new instructions and an Indexed Addressing mode. Enabled as a device configuration option, the extension has been specifically designed to optimize re-entrant application code originally developed in high-level languages.
- Deep Sleep mode: CPU off, Peripherals off, Currents Down to 13 nA and 850 nA with RTCC - Able to wake-up on external triggers, programmable WDT or RTCC alarm - Ultra Low-Power Wake-up (ULPWU)
- Sleep mode: CPU off, Peripherals off, SRAM on, Fast Wake-up, Currents Down to 105 nA Typical
- Idle: CPU off, Peripherals on, Currents Down to 2.3 µA Typical
- Run: CPU on, Peripherals on, Currents Down to 6.2 µA Typical
- Timer1 Oscillator/w RTCC: 1 µA, 32 kHz Typical
- Watchdog Timer: 813 nA, 2V Typical Special Microcontroller Features:
- 5.5V Tolerant Inputs (digital only pins)
- Low-Power, High-Speed CMOS Flash Technology
- C Compiler Optimized Architecture for Re-Entrant Code
- Priority Levels for Interrupts
- Self-Programmable under Software Control
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
- Single-Supply In-Circuit Serial Program
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| PIC18 | ||
| VQFN | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18FxxJ1x | ||
| 21 | ||
| 28 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18FxxJ1x Series Microcontrollers | ||
| 16 KB | ||
| 3.8 KB | ||
| 3.6 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |