PIC18F248-E/SO
MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 28-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F248-E/SO
Secondary Manufacturer Part#: PIC18F248-E/SO
- RoHS 10 Compliant
- Tariff Charges
PIC18FX58 devices have twice the Flash program memory and data RAM of PIC18FX48 devices (32 Kbytes and 1536 bytes vs. 16 Kbytes and 768 bytes, respectively). 2. PIC18F2X8 devices implement 5 A/D channels, as opposed to 8 for PIC18F4X8 devices. 3. PIC18F2X8 devices implement 3 I/O ports, while PIC18F4X8 devices implement 5. 4. Only PIC18F4X8 devices implement the Enhanced CCP module, analog comparators and the Parallel Slave Port.
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Watchdog Timer (WDT) with its own on-chip RC oscillator
- Programmable code protection
- Power-saving Sleep mode
- Selectable oscillator options, including: - 4x Phase Lock Loop (PLL) of primary oscillator - Secondary Oscillator (32 kHz) clock input
- In-Circuit Serial ProgrammingTM (ICSPTM) via two pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F24xx | ||
| 23 | ||
| 28 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F24xx Series Microcontrollers | ||
| 16 KB | ||
| 768 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |