PIC18F2455-I/SO
MCU 8-bit PIC18 PIC RISC 24KB Flash 5V 28-Pin SOIC W Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC18F2455-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 24kB of addressable program memory size, 2048bytes of data memory size, 24 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 48MHz wide operating voltage of 2 to 5.5V.
- 83 (16-bit wide) powerful C-optimized
- 32 level hardware stack
- 1 (8-bit) file select register
- Integrated 8x8 hardware multiply
- Programmable brown-out reset (BOR)
- Programmable low voltage detection
- Power on reset (POR)
- 32kHz to 8MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC | ||
| SOIC W | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F24xx | ||
| 24 | ||
| 28 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F24xx Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |